M83723/73W24579

Heilind Number:AERM83723/73W24579
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24579
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24579
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:24
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Bayonet
Insert Arrangement:24-57
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/73W24579

Detailed Description

Introducing the M83723/73W24579, a high-performance JAM NUT RECEPT designed for military specifications. This durable connector, part of the MIL-DTL-83723 Series III, boasts a shell size of 24 and features Socket contact type for reliable connectivity. Constructed with aluminum shell material and Olive Drab Cadmium Over Nickel finish, it ensures robustness and corrosion resistance in demanding environments. Accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in connection options. With a voltage rating of 600 VAC and compliance with RoHS regulations, this connector guarantees safety and environmental responsibility. Its insert arrangement of 24-57, keying position of 9, and bayonet locking mechanism provide secure and precise mating. Part of the Conesys M83723 campaign, this hi-rel connector is ideal for aerospace, defense, and other high-performance applications. Trust in the M8372373W24579 for superior connectivity in critical operations.