| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74A20256 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-25 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/74A20256 |
M83723/74A20256
| Heilind Number: | AERM83723/74A20256 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74A20256 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/74A20256, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for high-reliability applications. Part of the Conesys M83723 series, this connector features a durable aluminum shell with a black anodized finish, offering superior protection and performance. With a shell size of 20 and a pin contact type, it is suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The bayonet locking mechanism ensures secure mating, while the 600 VAC voltage rating guarantees reliable electrical connectivity. Ideal for use in military and aerospace systems, the M83723/74A20256 is a versatile and dependable solution for your circular connector needs.

