M83723/74A2028N L/C

Heilind Number:AERM83723/74A2028N L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2028N L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2028N L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
SKU:AERM83723/74A2028N L/C

Detailed Description

The M83723/74A2028N L/C is a rugged and reliable Jam Nut Receptacle designed for military applications, specifically meeting the stringent MIL-DTL-83723 specifications. Part of the Series III family, this connector features a sturdy aluminum shell with a durable black anodized finish, ensuring longevity in harsh environments. With a shell size of 20 and a pin contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various connectivity needs. The bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating guarantees safe and efficient operation. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trusted for high reliability applications, the M83723/74A2028N L/C is the ideal choice for demanding military and aerospace environments.