M83723/74A22326

Heilind Number:AERM83723/74A22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22326
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22326
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Bayonet
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/74A22326

Detailed Description

Introducing the M83723/74A22326, a high-performance JAM NUT RECEPT PIN designed for military applications. This connector, meeting MIL-DTL-83723 standards, is part of the rugged Series III lineup, featuring a durable aluminum shell with a black anodized finish. Its shell size 22 accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes, ensuring reliable power and signal transmission in harsh environments. With an insert arrangement of 22-32 and keying position 6, it offers secure and precise connections. The bayonet locking mechanism enhances stability, while its voltage rating of 600 VAC guarantees safe operation. As part of the Conesys M83723 campaign, this RoHS-compliant connector is ideal for high-reliability applications. Upgrade to the M83723/74A22326 for robust and efficient circular MIL-Spec connectivity.