| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74G1412Y L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/74G1412Y L/C |
M83723/74G1412Y L/C
| Heilind Number: | AERM83723/74G1412Y L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74G1412Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Bayonet Jam Nut Receptacle, a high-performance circular connector designed for military and aerospace applications. With a shell size of 14 and contact type of pin, this stainless steel receptacle ensures reliable connectivity in demanding environments. Featuring a shell finish of passivated for enhanced durability, it is compatible with wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. The 14-12 insert arrangement with Y keying position offers easy mating and secure locking with bayonet mechanism. Please note that this assembly does not ship with contacts. Ideal for hi-rel applications, the M8372374G1412YLC is a trusted choice for critical mission-critical systems.

