M83723/74G22329 L/C

Heilind Number:AERM83723/74G22329 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G22329 L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G22329 L/C
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:9
Without Contacts:Yes
Locking Mechanism:Bayonet
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/74G22329 L/C

Detailed Description

The M83723/74G22329 L/C is a high-performance, military-grade JAM NUT RECEPT with PIN configuration, designed to meet MIL-DTL-83723 specifications. Part of the Series III connectors, this assembly features a durable Stainless Steel shell in Size 22, ensuring robust performance in demanding environments. With a shell finish of Passivated, it offers enhanced corrosion resistance. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, this connector is versatile and reliable. The Bayonet locking mechanism and keying position 9 provide secure and foolproof mating. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for hi-rel applications, the M83723/74G22329 L/C guarantees exceptional quality and performance.