M83723/74R10026 L/C

Heilind Number:AERM83723/74R10026 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R10026 L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R10026 L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-2
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/74R10026 L/C

Detailed Description

MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.