M83723/74R20256

Heilind Number:AERM83723/74R20256
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20256
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20256
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/74R20256

Detailed Description

Introducing the M83723/74R20256, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for rugged military applications. Part of the Conesys M83723 series, this high-reliability connector features a shell size 20 with a durable aluminum construction and Electroless Nickel finish. With a pin contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The bayonet locking mechanism ensures secure mating, making it ideal for harsh environments. Rated for 600 VAC, it offers reliable power transmission. Its 20-25 insert arrangement with keying position 6 provides easy and accurate mating, meeting the stringent requirements of circular MIL spec connectors. Trust the M83723/74R20256 for dependable connectivity in mission-critical systems.