| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74R20259 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/74R20259 L/C |
M83723/74R20259 L/C
| Heilind Number: | AERM83723/74R20259 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74R20259 L/C |
| ECAD Model: |
Specifications
Detailed Description
The M83723/74R20259 L/C is a MIL-DTL-83723 compliant military-grade connector designed for rugged applications. Part of the Conesys M83723 series, this jam nut receptacle features a durable aluminum shell with an electroless nickel finish, ensuring reliable performance in harsh environments. With a shell size of 20 and contacts type, it accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes. The bayonet locking mechanism and keying position 9 provide secure mating and alignment. Please note that this assembly does not ship with contacts, allowing for customization to specific needs. Ideal for hi-rel and aerospace applications, the M83723/74R20259 L/C guarantees quality and durability.

