M83723/74R2457N

Heilind Number:AERM83723/74R2457N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2457N
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2457N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/74R2457N

Detailed Description

Introducing the MIL-DTL-83723 compliant JAM NUT RECEPT, PIN, 83723 SIII BAYONET, a vital component in the Conesys M83723 series. Designed for high-reliability applications, this Circular MIL Spec Connector features a durable aluminum shell with Electroless Nickel finish, ensuring robust performance in demanding environments. With a shell size of 24 and a jam nut receptacle shell type, it offers secure and efficient connectivity. The contact type, made for pin insertion, accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. Meeting stringent military specifications, including a voltage rating of 600 VAC, this connector guarantees reliable power transmission. Its 24-57 insert arrangement and bayonet locking mechanism provide easy and secure mating. Trust the M8372374R2457N for mission-critical connectivity in aerospace, defense, and other high-stakes applications.