M83723/74W20288

Heilind Number:AERM83723/74W20288
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20288
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20288
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:8
Locking Mechanism:Bayonet
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/74W20288

Detailed Description

Introducing the M83723/74W20288, a high-performance Jam Nut Receptacle designed for military applications. This durable connector, meeting MIL-DTL-83723 specifications, is part of the Conesys M83723 series, guaranteeing reliability in the most demanding environments. With a shell size of 20 and a shell finish of Olive Drab Cadmium over Nickel, it offers both ruggedness and corrosion resistance. The contact type is a Pin, suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. Featuring a bayonet locking mechanism and an insert arrangement of 20-28, it ensures secure and efficient connections. Rated for 600 VAC, it meets high-voltage requirements. With its hi-rel designation, this connector is the perfect choice for aerospace, defense, and other mission-critical applications. Trust the M83723/74W20288 for superior performance in harsh conditions.