M83723/74W2039N L/C

Heilind Number:AERM83723/74W2039N L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2039N L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2039N L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
Without Contacts:Yes
SKU:AERM83723/74W2039N L/C

Detailed Description

The M83723/74W2039N L/C is a high-quality Jam Nut Receptacle designed for military applications, specifically meeting MIL-DTL-83723 specifications. Part of the rugged Series III connectors, this assembly features a shell size of 20 with a pin contact type, making it ideal for secure and reliable connections in demanding environments. Constructed with durable aluminum shell material and finished with Olive Drab Cadmium over Nickel, it ensures longevity and performance. With a wide wire size compatibility ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in usage. The Bayonet locking mechanism provides easy and quick mating. Please note that this assembly does not ship with contacts, allowing for customized configurations. Perfect for aerospace, defense, and other high-reliability applications, the M83723/74W2039N L/C guarantees superior connectivity in critical operations.