| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74W22326 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-32 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| Without Contacts: | Yes |
| SKU: | AERM83723/74W22326 L/C |
M83723/74W22326 L/C
| Heilind Number: | AERM83723/74W22326 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74W22326 L/C |
| ECAD Model: |
Specifications
Detailed Description
The M83723/74W22326 L/C is a meticulously crafted JAM NUT RECEPT designed for military specifications in the MIL-DTL-83723 Series III category. With a shell size of 22 and a contact type of Pin, this assembly guarantees robust and reliable performance in demanding environments. Constructed with aluminum shell material and featuring a shell finish of Olive Drab Cadmium Over Nickel, it ensures durability and corrosion resistance. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in application. The Bayonet locking mechanism and 600 VAC voltage rating further enhance its suitability for high-reliability operations. Please note that this assembly is shipped without contacts.

