| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74W2232N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/74W2232N L/C |
M83723/74W2232N L/C
| Heilind Number: | AERM83723/74W2232N L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74W2232N L/C |
| ECAD Model: |
Specifications
Detailed Description
This MIL-DTL-83723 Series III Bayonet Jam Nut Receptacle is designed for high-reliability applications in the military and aerospace sectors. With a shell size of 22 and featuring a durable aluminum construction with an Olive Drab Cadmium over Nickel finish, this connector ensures robust performance even in harsh environments. The insert arrangement of 22-32 and pin contact type accommodate wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various connectivity needs. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust in the quality and precision of the Conesys M83723 series for your critical connectivity solutions.

