M83723/74W2443N

Heilind Number:AERM83723/74W2443N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2443N
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2443N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/74W2443N

Detailed Description

Introducing the M83723/74W2443N, a rugged and reliable Jam Nut Receptacle designed for military-grade applications. This connector, fully compliant with MIL-DTL-83723 specifications, belongs to the prestigious Series III lineup and features a shell size of 24 with a durable aluminum construction. With a contact type of Pin, it ensures secure and stable connections, accommodating wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. The Olive Drab Cadmium over Nickel shell finish not only enhances its durability but also offers superior corrosion resistance. Utilizing a Bayonet locking mechanism and featuring an insert arrangement of 24-43, this connector guarantees a high level of performance and reliability in demanding environments. With a voltage rating of 600 VAC, it is suitable for a wide range of high-power applications. Trust in the Conesys M83723 campaign for quality assurance, and rest assured of its RoHS compliance. Whether for aerospace, defense, or industrial use, the M83723/74W2443N is the perfect choice for your high-reliability connectivity needs.