| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74W24579 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-57 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/74W24579 L/C |
M83723/74W24579 L/C
| Heilind Number: | AERM83723/74W24579 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74W24579 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/74W24579LC, a crucial component in the Series III Circular MIL Spec Connectors lineup. This Jam Nut Receptacle, featuring a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, is designed for robust military applications. With a shell size of 24 and contact type being Pin, it offers reliable connectivity for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The bayonet locking mechanism ensures secure mating, while its MIL-DTL-83723 compliance guarantees performance in harsh environments. Please note that this assembly does not ship with contacts, allowing for customization as per specific requirements. Trust the M83723/74W24579LC for mission-critical connectivity needs in high-reliability settings.

