M83723/75A10057

Heilind Number:AERM83723/75A10057
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A10057
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A10057
Series:Series III
Wire Size:24 to 20 AWG
Shell Size:10
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Bayonet
Insert Arrangement:10-5
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/75A10057

Detailed Description

MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.