M83723/75A14127

Heilind Number:AERM83723/75A14127
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14127
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14127
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Bayonet
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/75A14127

Detailed Description

Introducing the MIL-DTL-83723 Series III STD Plug, Socket 83723 SIII Bayonet connector, designed for high-reliability applications in the aerospace and defense industries. With a shell size of 14 and a straight plug configuration, this connector features a durable aluminum shell with a sleek black anodized finish. Its socket contact type accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, ensuring secure and efficient connectivity. Meeting stringent military specifications, including voltage ratings of up to 600 VAC, and boasting a bayonet locking mechanism, the M8372375A14127 is a dependable solution for mission-critical systems. Trust in Conesys' reputation for quality and performance with this essential component for your next project.