| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75A14129 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/75A14129 L/C |
M83723/75A14129 L/C
| Heilind Number: | AERM83723/75A14129 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75A14129 L/C |
| ECAD Model: |
Specifications
Detailed Description
The STD PLUG, SOCKET, 83723 SIII BAYONET ( M83723/75A14129 L/C) is a MIL-DTL-83723 compliant connector designed for high-reliability applications. Part of the Conesys M83723 series, this connector features a Series III shell with a shell size of 14 and a straight plug shell type, making it ideal for secure and efficient connections in demanding environments. Constructed with black anodized aluminum shell material, it offers durability and protection. With a voltage rating of 600 VAC and wire size compatibility ranging from 20 to 16 AWG and 24 to 20 AWG, this connector ensures reliable performance. Please note that this assembly does not ship with contacts.

