M83723/75A1412N

Heilind Number:AERM83723/75A1412N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1412N
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1412N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/75A1412N

Detailed Description

Introducing the STD PLUG, SOCKET, 83723 SIII BAYONET, a MIL-DTL-83723 compliant connector from our Conesys M83723 campaign. Designed for high-reliability applications, this Series III connector features a durable aluminum shell with a black anodized finish. The 14-12 insert arrangement accommodates 20 to 16 AWG and 24 to 20 AWG wire sizes, ensuring secure and efficient connections. With a voltage rating of 600 VAC, it's suitable for demanding environments. The socket contact type, straight plug shell type, and bayonet locking mechanism offer ease of use and reliability in aerospace, military, and industrial settings. Trust in the M8372375A1412N for robust and dependable connectivity solutions.