| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75A20287 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/75A20287 L/C |
M83723/75A20287 L/C
| Heilind Number: | AERM83723/75A20287 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75A20287 L/C |
| ECAD Model: |
Specifications
Detailed Description
The STD PLUG, SOCKET, 83723 SIII BAYONET ( M83723/75A20287 L/C) is a rugged and reliable circular connector designed for military applications. Meeting MIL-DTL-83723 specifications, this connector is part of the Conesys M83723 campaign and offers high reliability for demanding environments. Featuring a Series III design with a shell size of 20, it boasts an aluminum shell with a black anodized finish for enhanced durability. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it accommodates a wide range of applications. With a voltage rating of 600 VAC and a bayonet locking mechanism, it ensures secure connections in critical systems. Please note that this assembly does not ship with contacts.

