M83723/75A22327

Heilind Number:AERM83723/75A22327
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A22327
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A22327
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Bayonet
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/75A22327

Detailed Description

Introducing the STD PLUG, SOCKET, 83723 SIII BAYONET, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of our renowned Series III collection, this connector features a shell size of 22 and a durable aluminum construction, ensuring reliable performance in demanding environments. With a socket contact type and compatibility with wire sizes ranging from 14 to 12 AWG, it offers versatile connectivity options. The straight plug design, finished with a sleek black anodized coating, not only enhances aesthetics but also provides robust protection. Proudly part of the Conesys M83723 campaign, this connector guarantees high reliability and performance. With a voltage rating of 600 VAC and an insert arrangement of 22-32, it is ideal for a wide range of applications. The bayonet locking mechanism and keying position 7 offer added security, making it a trusted choice for hi-rel environments. Rest assured, this RoHS-compliant connector, with the acronym M8372375A22327, is the perfect solution for your circular MIL spec connector needs.