M83723/75A24438 L/C

Heilind Number:AERM83723/75A24438 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A24438 L/C
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A24438 L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:8
Without Contacts:Yes
Locking Mechanism:Bayonet
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/75A24438 L/C

Detailed Description

Introducing the M83723/75A24438 L/C, a high-performance STD PLUG, SOCKET designed to meet stringent MIL-DTL-83723 military specifications. Part of the rugged Series III connectors, this assembly features a durable Aluminum shell with a sleek Black Anodized finish. With a shell size of 24 and contact type as Socket, it ensures reliable connectivity in demanding environments. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, this connector guarantees efficient power transmission with a voltage rating of 600 VAC. The straight plug design, along with the bayonet locking mechanism, offers easy and secure mating. Perfect for hi-rel applications, it comes without contacts, allowing for customized configurations. This assembly, with the insert arrangement of 24-43 and keying position of 8, is a dependable choice for aerospace, defense, and industrial sectors. Please note that contacts are not included and must be sourced separately.