M83723/75A24577

Heilind Number:AERM83723/75A24577
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A24577
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A24577
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:24
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Bayonet
Insert Arrangement:24-57
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/75A24577

Detailed Description

Introducing our STD PLUG, SOCKET, 83723 SIII BAYONET connector, designed to meet MIL-DTL-83723 military specifications. Part of the Series III collection, this connector features a shell size of 24 with a straight plug configuration, crafted from durable black anodized aluminum. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it ensures reliable connectivity in high-demand applications. With a voltage rating of 600 VAC, this connector, part of the Conesys M83723 campaign, guarantees superior performance in critical environments. Its 24-57 insert arrangement, keying position 7, and bayonet locking mechanism provide secure and efficient connections. With a focus on high reliability, this hi-rel connector is a must-have for demanding industrial and military projects.