M83723/75G20397

Heilind Number:AERM83723/75G20397
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20397
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20397
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Bayonet
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/75G20397

Detailed Description

Introducing the MIL-DTL-83723 Series III Standard Plug Socket, designed for high-reliability applications. With a shell size of 20 and a straight plug shell type featuring a bayonet locking mechanism, this connector ensures secure and efficient connections. Constructed with durable stainless steel shell material and a passivated finish, it guarantees long-lasting performance even in harsh environments. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, and with a voltage rating of 600 VAC, it meets the demands of military and aerospace specifications. The 20-39 insert arrangement with keying position 7 offers precise mating, while the Conesys M83723 campaign ensures quality and reliability. Trust in this RoHS-compliant connector for your critical applications.