M83723/75W20286

Heilind Number:AERM83723/75W20286
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W20286
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W20286
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Bayonet
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/75W20286

Detailed Description

Introducing the M83723/75W20286 STD PLUG, SOCKET, 83723 SIII BAYONET, a high-quality military specification connector designed for demanding applications. Part of the Conesys M83723 series, this connector features a straight plug shell with olive drab cadmium over nickel finish, ensuring durability and reliability in harsh environments. With a shell size of 20 and socket contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. Meeting MIL-DTL-83723 standards, this connector is rated for 600 VAC, making it ideal for high-voltage applications. Its bayonet locking mechanism and keying position of 6 provide secure mating and prevent mismating. Offering hi-rel performance, this connector is essential for military, aerospace, and industrial applications where ruggedness and reliability are paramount. Upgrade your connectivity with the M83723/75W20286.