M83723/75W24576

Heilind Number:AERM83723/75W24576
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24576
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24576
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/75W24576

Detailed Description

The STD PLUG, SOCKET, 83723 SIII BAYONET is a reliable circular MIL spec connector designed for high-reliability applications. With a MIL-DTL-83723 military specification, this connector guarantees performance in demanding environments. Part of the Conesys M83723 campaign, it meets stringent quality standards. Featuring a shell size of 24 and made of durable aluminum with an olive drab cadmium over nickel finish, it ensures both strength and corrosion resistance. The socket contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, suitable for a variety of connections. With a voltage rating of 600 VAC and a keying position of 6, it offers secure and efficient power transmission. The bayonet locking mechanism provides easy and quick connectivity, making it ideal for military, aerospace, and other hi-rel applications.