| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A10058 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A10058 L/C |
M83723/76A10058 L/C
| Heilind Number: | AERM83723/76A10058 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A10058 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Designed for military-grade applications, the STD Plug, Pin, 83723 SIII Bayonet connector ( M83723/76A10058 L/C) meets stringent MIL-DTL-83723 specifications. Part of the rugged Series III lineup, this connector features a durable aluminum shell with a black anodized finish, ensuring reliable performance in harsh environments. With a shell size of 10 and contact type being a pin, it is suitable for wire sizes ranging from 24 to 20 AWG. The straight plug configuration, along with a bayonet locking mechanism, offers secure and efficient connectivity. Operating at a voltage rating of 600 VAC, it is ideal for high-power applications. Please note that this assembly does not ship with contacts. Perfect for mission-critical operations, this Conesys M83723 connector guarantees superior quality and performance.

