| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A10069 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A10069 |
M83723/76A10069
| Heilind Number: | AERM83723/76A10069 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A10069 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76A10069) from our Conesys M83723 campaign. This high-performance military-specification connector, meeting MIL-DTL-83723 standards, is a crucial component for applications in the aerospace, defense, and industrial sectors. With a shell size of 10 and contact type: Pin, it offers reliable connectivity in demanding environments. The aluminum shell construction, black anodized for durability, ensures longevity even under harsh conditions. Suitable for wire sizes ranging from 24 to 20 AWG, this connector provides a secure and efficient solution for your connectivity needs. With a voltage rating of 600 VAC and compliance with high-reliability standards, including RoHS, it guarantees safe and consistent performance. The straight plug configuration with a bayonet locking mechanism and keying position 9, insert arrangement 10-6, makes it easy to install and secure in place. Trust in the M8372376A10069 for your mission-critical applications, where performance and reliability are non-negotiable.

