| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A1020N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-20 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A1020N |
M83723/76A1020N
| Heilind Number: | AERM83723/76A1020N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A1020N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/76A1020N, a military-grade STD PLUG designed for high-reliability applications. This connector, part of the MIL-DTL-83723 Series III, features a durable aluminum shell with a black anodized finish, offering unparalleled protection and longevity. With a shell size of 10 and a straight plug configuration, it ensures secure and efficient connections in demanding environments. The contact type, a pin, accommodates wire sizes ranging from 20 to 16 AWG, making it versatile for various wiring setups. Meeting stringent military specifications, this connector is suitable for use in aerospace, defense, and other critical sectors. Its bayonet locking mechanism guarantees quick and reliable mating, while the 600 VAC voltage rating ensures safe operation. Whether for signal transmission or power supply, the M83723/76A1020N delivers exceptional performance, making it a vital component in any mission-critical system.

