| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A1203N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A1203N |
M83723/76A1203N
| Heilind Number: | AERM83723/76A1203N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A1203N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a robust and reliable circular connector designed for military and high-reliability applications. This connector, meeting MIL-DTL-83723 specifications, belongs to the prestigious Series III lineup, ensuring top-notch performance. With a shell size of 12 and crafted from durable aluminum with a black anodized finish, it guarantees longevity even in harsh environments. The contact type of the pin accommodates wire sizes ranging from 20 to 16 AWG, catering to various needs. Featuring a straight plug shell and a bayonet locking mechanism, it offers secure and easy connectivity. With a voltage rating of 600 VAC, it's suitable for demanding power applications. The insert arrangement of 12-3 and keying position of N provide proper alignment and prevent mismating. Trust in the Conesys M83723 campaign for quality assurance. Rest assured, this connector is RoHS compliant, meeting environmental standards. Choose the M8372376A1203N for unparalleled performance in your critical systems.

