M83723/76A1412N

Heilind Number:AERM83723/76A1412N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1412N
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1412N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Plug, Straight
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/76A1412N

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a high-performance circular MIL Spec connector designed for demanding military and aerospace applications. Compliant with MIL-DTL-83723 specifications, this rugged connector features a Series III shell with a size 14, crafted from durable aluminum for reliable performance in harsh environments. With pin contact type and straight plug configuration, it ensures secure and efficient connections. The black anodized shell finish not only enhances durability but also provides a sleek appearance. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatile compatibility. With a voltage rating of 600 VAC, it guarantees safe and stable power transmission. The 14-12 insert arrangement and bayonet locking mechanism ensure easy installation and secure mating. Trusted for its high reliability, this connector is ideal for use in critical systems where performance is paramount.