| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A16249 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-24 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A16249 |
M83723/76A16249
| Heilind Number: | AERM83723/76A16249 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A16249 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76A16249), a MIL-DTL-83723 compliant connector from our Conesys M83723 campaign. Part of the Series III lineup, this circular connector features a durable aluminum shell with a sleek black anodized finish. Designed for reliability in high-reliability applications, it boasts a voltage rating of 600 VAC. With a shell size of 16 and contact type as pin, it accommodates wire sizes ranging from 24 to 20 AWG. The straight plug configuration with a bayonet locking mechanism ensures secure connections. Meeting insert arrangement 16-24 and keying position 9 requirements, this connector is essential for military and aerospace systems where performance is paramount. Order now for trusted connectivity in demanding environments.

