| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A18317 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-31 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A18317 |
M83723/76A18317
| Heilind Number: | AERM83723/76A18317 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A18317 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a high-performance military-grade connector designed for demanding applications. Meeting MIL-DTL-83723 specifications, this connector is part of the Series III lineup, featuring a durable aluminum shell with a black anodized finish. With a shell size of 18 and a straight plug design, it offers reliable connectivity for wire sizes ranging from 24 to 20 AWG. The 18-31 insert arrangement and keying position 7 ensure proper mating, while the bayonet locking mechanism provides secure attachment. With a voltage rating of 600 VAC and compliance with hi-rel standards, this connector is ideal for use in rugged environments where reliability is paramount. Upgrade to the M8372376A18317 for top-tier performance in your connectivity solutions.

