| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A20418 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-41 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A20418 |
M83723/76A20418
| Heilind Number: | AERM83723/76A20418 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A20418 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76A20418), a rugged and reliable circular MIL Spec connector designed for high-performance applications. Compliant with military specification MIL-DTL-83723, this connector is part of the Series III family and features a shell size of 20 with a durable aluminum construction. The straight plug design with a black anodized finish ensures secure connections in demanding environments. Suitable for wire sizes ranging from 24 to 20 AWG, it offers a voltage rating of 600 VAC. With an insert arrangement of 20-41 and keying position 8, it guarantees proper mating in complex systems. The bayonet locking mechanism provides quick and secure coupling, ideal for mission-critical operations. Trust in the Conesys M83723 campaign and rest assured of high reliability with this hi-rel connector. Not RoHS compliant. Elevate your connectivity with the M8372376A20418.

