| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A20418 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A20418 L/C |
M83723/76A20418 L/C
| Heilind Number: | AERM83723/76A20418 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A20418 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
This STD PLUG, PIN, 83723 SIII BAYONET connector is a reliable and high-performance solution for military and aerospace applications. Compliant with MIL-DTL-83723 specifications, it ensures rugged durability in demanding environments. The Series III design, with a shell size of 20 and straight plug configuration, offers easy installation and secure connections. Constructed from black anodized aluminum, it provides excellent strength and corrosion resistance. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 to 20 AWG, this connector is suitable for a wide range of power and signal transmission needs. Please note that this assembly does not ship with contacts. Perfect for use in hi-rel situations, the Conesys M83723 offers peace of mind in critical operations.

