| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A2041N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A2041N |
M83723/76A2041N
| Heilind Number: | AERM83723/76A2041N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A2041N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a robust Circular MIL Spec Connector designed to meet military specifications for high-reliability applications. With a series III classification and shell size 20, this connector features aluminum construction and a durable black anodized finish for enhanced durability in harsh environments. Perfect for aerospace, defense, and industrial use, it accommodates wire sizes 24 to 20 AWG with a straight plug shell type. Meeting MIL-DTL-83723 standards, it offers a voltage rating of 600 VAC, ensuring secure and efficient power transmission. The 20-41 insert arrangement with bayonet locking mechanism guarantees a secure and stable connection. Trust in the Conesys M83723 for superior performance in demanding environments.

