| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A22127 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-12 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A22127 |
M83723/76A22127
| Heilind Number: | AERM83723/76A22127 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A22127 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a MIL-DTL-83723 compliant connector designed for high-reliability applications. Part of the Series III lineup, this connector features a rugged aluminum shell with a black anodized finish, ensuring durability in harsh environments. With a shell size of 22 and contact type of pin, it accommodates wire sizes ranging from 14 to 12 AWG, making it versatile for various power and signal transmission needs. The straight plug configuration with bayonet locking mechanism offers secure and easy connectivity. Rated for up to 600 VAC, it guarantees efficient performance in demanding situations. The 22-12 insert arrangement with keying position 7 ensures proper mating, while the Conesys M83723 campaign highlights its quality and reliability. ROHS compliant and suitable for military and aerospace applications, the M8372376A22127 connector is the trusted choice for mission-critical systems.

