| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A22129 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-12 |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A22129 L/C |
M83723/76A22129 L/C
| Heilind Number: | AERM83723/76A22129 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A22129 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET. This meticulously crafted military-specification connector, compliant with MIL-DTL-83723 standards, is part of the esteemed Series III lineup. Designed for reliability in demanding applications, it features a durable aluminum shell with a sleek black anodized finish. The straight plug configuration, with a shell size of 22 and contact type of pin, ensures secure connections. Suitable for wire sizes ranging from 14 to 12 AWG, it offers a voltage rating of 600 VAC. The insert arrangement, keying position, and bayonet locking mechanism further enhance its functionality. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements. Ideal for high-reliability environments, this Conesys M83723 connector is a top choice for aerospace, defense, and industrial applications.

