M83723/76A24437

Heilind Number:AERM83723/76A24437
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A24437
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A24437
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Plug, Straight
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:24-43
Keying Position:7
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/76A24437

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a rugged and reliable connector designed to meet military specification MIL-DTL-83723. Part of the Series III family, this connector features a shell size of 24 with a straight plug shell type crafted from durable black anodized aluminum. Suitable for wire sizes ranging from 20 to 16 AWG, it guarantees secure connections in high-stress environments. With a voltage rating of 600 VAC, it ensures efficient power transmission. The 24-43 insert arrangement, along with a keying position of 7 and bayonet locking mechanism, offers easy and secure mating. Perfect for applications requiring high reliability, the M8372376A24437 complies with hi-rel standards, making it a trusted choice in the field of circular MIL spec connectors.