M83723/76A24576

Heilind Number:AERM83723/76A24576
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A24576
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A24576
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/76A24576

Detailed Description

Introducing the M83723/76A24576, a high-quality STD PLUG designed for military-grade applications in strict accordance with MIL-DTL-83723 specifications. Part of the renowned Series III, this connector features a durable aluminum shell with a black anodized finish, ensuring robust performance in demanding environments. Its versatile design accommodates contact pins suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The straight plug configuration with a bayonet locking mechanism guarantees secure and efficient connections. With a voltage rating of 600 VAC and hi-rel certification, the M83723/76A24576 is the perfect solution for critical aerospace, defense, and industrial systems. Trust in the reliability of Conesys M83723 products and experience superior connectivity with this essential component.