| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A24616 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-61 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A24616 |
M83723/76A24616
| Heilind Number: | AERM83723/76A24616 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A24616 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M8372376A24616, a military-grade STD PLUG designed for robust connectivity in demanding environments. Compliant with MIL-DTL-83723 specifications, this connector, part of the Series III lineup, features a durable aluminum shell with a sleek Black Anodized finish. With a shell size of 24 and a straight plug configuration, it offers reliable performance. The pin contact type accommodates wire sizes ranging from 24 to 20 AWG, ensuring versatile compatibility. Featuring a bayonet locking mechanism and a voltage rating of 600 VAC, it guarantees secure and stable connections. The 24-61 insert arrangement with keying position 6 enhances ease of installation. Perfect for high-reliability applications, the M8372376A24616 is a trusted choice for military, aerospace, and industrial use.

