| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A24616 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-61 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A24616 L/C |
M83723/76A24616 L/C
| Heilind Number: | AERM83723/76A24616 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A24616 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
The STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76A24616 L/C) is a military-grade connector designed to meet MIL-DTL-83723 specifications. Part of the Conesys M83723 series, this connector features a shell size of 24 and is constructed from durable black anodized aluminum. Suitable for wire sizes ranging from 24 to 20 AWG, it ensures reliable performance in high-voltage applications with a rating of 600 VAC. The straight plug configuration and bayonet locking mechanism make for easy and secure installations in various environments. Please note that this assembly does not ship with contacts, allowing for customization based on specific project requirements. Ideal for use in aerospace, defense, and other high-reliability applications, this connector guarantees robust connectivity in demanding settings.

