| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A24617 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-61 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76A24617 |
M83723/76A24617
| Heilind Number: | AERM83723/76A24617 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A24617 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76A24617) from our Conesys M83723 campaign. This military-specification connector, compliant with MIL-DTL-83723, offers reliable performance in demanding environments. Part of the Series III lineup, it features a durable aluminum shell with a black anodized finish, ensuring longevity and corrosion resistance. The straight plug design, with a shell size of 24 and contact type of pin, is ideal for secure and efficient connections. Suitable for wire sizes ranging from 24 to 20 AWG, this connector has a voltage rating of 600 VAC, making it perfect for high-power applications. With an insert arrangement of 24-61 and keying position of 7, it provides precise and error-free mating. The bayonet locking mechanism guarantees a secure connection, while its high-reliability design is perfect for aerospace, defense, and other mission-critical applications. Trust in the M8372376A24617 for your connectivity needs.

