| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76G10057 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76G10057 |
M83723/76G10057
| Heilind Number: | AERM83723/76G10057 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76G10057 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76G10057) - a military-grade connector designed for high reliability in harsh environments. Compliant with MIL-DTL-83723 specifications, this connector is part of the rugged Series III lineup, featuring a shell size of 10 and a straight plug configuration. Crafted from stainless steel with a passivated finish, it ensures durability and corrosion resistance. Suitable for wire sizes ranging from 24 to 20 AWG, it offers a secure and efficient connection for power and signal transmission. With a voltage rating of 600 VAC, it meets the demands of military and aerospace applications. The 10-5 insert arrangement and Bayonet locking mechanism provide easy and secure mating, while the keying position 7 prevents mismating. Trust in the Conesys M83723 series for reliable performance in mission-critical systems.

