| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76G1005N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76G1005N |
M83723/76G1005N
| Heilind Number: | AERM83723/76G1005N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76G1005N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/76G1005N, a military-grade STD PLUG featuring a robust design for reliable connectivity in demanding environments. Compliant with MIL-DTL-83723 specifications, this connector is part of the Conesys M83723 series, known for its high reliability. With a shell made of stainless steel and a passivated finish, it offers superior durability and corrosion resistance. Designed for use in Series III applications, this plug accommodates 10-5 insert arrangements and features a straight shell type with a bayonet locking mechanism. Suitable for wire sizes ranging from 24 to 20 AWG, it ensures secure and efficient power transmission. With a voltage rating of 600 VAC, it is ideal for high-power applications. Don't compromise on performance – choose the M83723/76G1005N for your critical connectivity needs.

