| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76G1005Y L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76G1005Y L/C |
M83723/76G1005Y L/C
| Heilind Number: | AERM83723/76G1005Y L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76G1005Y L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III STD PLUG, PIN assembly, designed for rugged reliability in military and aerospace applications. With a shell size of 10 and a straight plug shell type, this connector ensures secure and efficient connections in demanding environments. Constructed from high-quality stainless steel with a passivated shell finish, it offers superior durability and corrosion resistance. The bayonet locking mechanism guarantees easy and quick mating. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. Please note that this assembly does not ship with contacts. A essential component in any high-reliability system, the M8372376G1005YLC is a trusted choice for mission-critical operations.

