| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76G1020N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-20 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76G1020N |
M83723/76G1020N
| Heilind Number: | AERM83723/76G1020N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76G1020N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a rugged and reliable circular MIL Spec connector designed for high-performance applications in demanding environments. Compliant with military specification MIL-DTL-83723 and featuring Series III technology, this connector guarantees exceptional quality and durability. With a shell size of 10 and straight plug configuration, it offers secure and efficient connectivity. Constructed from stainless steel with a passivated finish, it ensures corrosion resistance and long-term reliability. Accommodating wire sizes ranging from 20 to 16 AWG, it is suitable for a wide range of power and signal transmission needs. Its bayonet locking mechanism and high voltage rating of 600 VAC make it ideal for mission-critical systems. With insert arrangement 10-20 and keying position N, it provides easy integration and error-free mating. Trusted by leading industries for its performance and compliance with RoHS regulations, the Conesys M83723 connector is the perfect choice for high-reliability applications.

