| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76G12126 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76G12126 L/C |
M83723/76G12126 L/C
| Heilind Number: | AERM83723/76G12126 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76G12126 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/76G12126 L/C STD PLUG, PIN, 83723 SIII BAYONET, a high-performance Circular MIL Spec Connector designed for demanding military applications. Compliant with MIL-DTL-83723 specifications, this connector features a rugged Stainless Steel shell in a size 12 configuration, ensuring durability in harsh environments. With a straight plug shell type and bayonet locking mechanism, it offers secure and reliable connectivity. Suitable for wire sizes ranging from 24 to 20 AWG, it has a voltage rating of 600 VAC, making it ideal for power transmission. The insert arrangement of 12-12 with keying position 6 further enhances compatibility and ease of use. Please note that this assembly does not ship with contacts. Trust the Conesys M83723 series for superior performance in high-reliability applications.

