| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76G14079 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-7 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76G14079 |
M83723/76G14079
| Heilind Number: | AERM83723/76G14079 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76G14079 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Bayonet STD Plug, designed for high-reliability applications in the aerospace and defense industries. With a shell size of 14 and made of durable stainless steel, this connector ensures superior performance in harsh environments. Featuring a straight plug shell type and passivated shell finish, it guarantees secure and stable connections. The 20 to 16 AWG wire size compatibility and 600 VAC voltage rating make it suitable for a wide range of power and signal transmission needs. Compliant with military specifications and part of the Conesys M83723 campaign, this connector offers unmatched quality and reliability for mission-critical operations. Its 14-7 insert arrangement and keying position 9 provide easy identification and secure mating. Trust in the M8372376G14079 for your most demanding connectivity requirements.

